- RS Stock No.:
- 182-1417
- Mfr. Part No.:
- GF800
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 24-09-2024, delivery within 2 working days
Added
Price Each
€270.72
(exc. VAT)
€332.99
(inc. VAT)
Units | Per unit |
1 - 4 | €270.72 |
5 - 19 | €241.75 |
20 - 49 | €218.20 |
50 + | €198.98 |
- RS Stock No.:
- 182-1417
- Mfr. Part No.:
- GF800
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 800 A, AC 550 V, 83 x 210 mm, gL/gG
Low voltage industrial fuses.
General purpose, type gG.
Used in general industrial motor circuits.
General purpose, type gG.
Used in general industrial motor circuits.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 800A |
Fuse Size | C3 |
Voltage Rating | 250 V dc, 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 134.5 mm, 185mm |
Application Category | gG |
Tag Width | 25.4mm |
Overall Length | 210mm |
Tag Type | Bolted |
Body Diameter | 83mm |
Body Length | 80.5mm |
Tag Orientation | Centred |
Series | Eaton Bussman |
Fuse Dimensions | 83 x 80.5mm |