- RS Stock No.:
- 182-1426
- Mfr. Part No.:
- 500FMM
- Manufacturer:
- Eaton
3 In stock for delivery within 2 working days
Added
Price Each
€122.47
(exc. VAT)
€150.64
(inc. VAT)
Units | Per unit |
1 - 9 | €122.47 |
10 - 49 | €109.36 |
50 - 99 | €98.71 |
100 - 249 | €90.02 |
250 + | €82.79 |
- RS Stock No.:
- 182-1426
- Mfr. Part No.:
- 500FMM
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 500 A, AC 690 V, DC 450 V, 83 x 113 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 500A |
Fuse Size | FMM |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88 |
Fixing Centres | 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 113mm |
Tag Type | Bolted |
Body Diameter | 38mm |
Body Length | 50mm |
Tag Orientation | Offset |
Fuse Dimensions | 38 x 50mm |
Series | Eaton Bussman |