- RS Stock No.:
- 182-1490
- Mfr. Part No.:
- TFP125
- Manufacturer:
- Eaton
40 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€66.065
(exc. VAT)
€81.26
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €66.065 | €660.65 |
*price indicative |
- RS Stock No.:
- 182-1490
- Mfr. Part No.:
- TFP125
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fuse-link, low voltage, 125 A, AC 660 V, DC 350 V, 34 x 111 mm, gL/gG
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | A4 |
Voltage Rating | 350 V dc, 660V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 94mm |
Application Category | gG |
Tag Width | 19.1mm |
Overall Length | 111mm |
Body Diameter | 33.7mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 70mm |
Fuse Dimensions | 33.7 x 70mm |
Series | Eaton Bussman |