- RS Stock No.:
- 182-1503
- Mfr. Part No.:
- 170M1558D
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 17-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 10)
€63.162
(exc. VAT)
€77.689
(inc. VAT)
Units | Per unit | Per Box* |
10 + | €63.162 | €631.62 |
*price indicative |
- RS Stock No.:
- 182-1503
- Mfr. Part No.:
- 170M1558D
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 10 A, AC 690 V, gR,dual indicator, live gripping lugs
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | gR |
Tag Width | 15mm |
Fuse Speed | T |
Overall Length | 78.5mm |
Tag Type | Blade |
Body Length | 52mm |
Body Width | 20.5mm |
Body Height | 49.7mm |
Series | Eaton Bussman |
Fuse Dimensions | 52 x 20.5 x 49.7mm |