Eaton 63A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 182-1559
- Mfr. Part No.:
- 63NHM00B-690
- Manufacturer:
- Eaton
Subtotal (1 box of 3 units)**
€28.43
(exc. VAT)
€34.97
(inc. VAT)
Temporarily out of stock - back order for despatch 23-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
3 + | €9.477 | €28.431 |
**price indicative
- RS Stock No.:
- 182-1559
- Mfr. Part No.:
- 63NHM00B-690
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 63A | |
Fuse Size | NH00 | |
Voltage Rating | 690V ac | |
Fuse Standard | DIN 43620, IEC 60269 | |
Application Category | aM | |
Tag Width | 6mm | |
Overall Length | 78.5mm | |
Body Length | 47.8mm | |
Body Width | 29.55mm | |
Body Height | 49.7mm | |
Fuse Dimensions | 47.8 x 29.55 x 49.7mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size NH00 | ||
Voltage Rating 690V ac | ||
Fuse Standard DIN 43620, IEC 60269 | ||
Application Category aM | ||
Tag Width 6mm | ||
Overall Length 78.5mm | ||
Body Length 47.8mm | ||
Body Width 29.55mm | ||
Body Height 49.7mm | ||
Fuse Dimensions 47.8 x 29.55 x 49.7mm | ||