Eaton 16A Bolted Tag Fuse, 9 x 73mm, 690V ac, 64.3mm
- RS Stock No.:
- 182-1669
- Mfr. Part No.:
- 16FC
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€12.28
(exc. VAT)
€15.10
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €12.28 |
10 - 19 | €11.66 |
20 + | €10.92 |
**price indicative
- RS Stock No.:
- 182-1669
- Mfr. Part No.:
- 16FC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 16A | |
Fuse Size | 9 x 73mm | |
Voltage Rating | 690V ac | |
Fuse Standard | BS 88, IEC 60269 | |
Fixing Centres | 64.3mm | |
Application Category | aR | |
Tag Width | 6.4mm | |
Fuse Speed | F | |
Overall Length | 74.6mm | |
Tag Type | Bolted | |
Body Diameter | 8.7mm | |
Body Length | 54.8mm | |
Tag Orientation | Offset | |
Fuse Dimensions | 8.7 x 54.8mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 16A | ||
Fuse Size 9 x 73mm | ||
Voltage Rating 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 64.3mm | ||
Application Category aR | ||
Tag Width 6.4mm | ||
Fuse Speed F | ||
Overall Length 74.6mm | ||
Tag Type Bolted | ||
Body Diameter 8.7mm | ||
Body Length 54.8mm | ||
Tag Orientation Offset | ||
Fuse Dimensions 8.7 x 54.8mm | ||
Related links
- Eaton 20A Bolted Tag Fuse 690V ac, 64.3mm
- Mersen 16A Bolted Tag Fuse 460 V dc 73mm
- Eaton 16A Bolted Tag Fuse 35mm
- RS PRO 16A Bolted Tag Fuse 250 V dc 73mm
- Eaton 16A Bolted Tag Fuse 550V ac
- Eaton 16A Bolted Tag Fuse 550V ac, 111.5mm
- Eaton 16A Bolted Tag Fuse 150V dc, 41.8mm
- Mersen 50A Bolted Tag Fuse 460 V dc 73mm