Eaton 50A Centred Tag Fuse, NH01, 500V ac
- RS Stock No.:
- 182-1743
- Mfr. Part No.:
- 50NHG01B
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €9.61 |
| 2 + | €9.13 |
*price indicative
- RS Stock No.:
- 182-1743
- Mfr. Part No.:
- 50NHG01B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | NH01 | |
| Voltage Rating | 500V ac | |
| Fuse Standard | IEC EN 60269, VDE 0636 | |
| Application Category | gL, gG | |
| Tag Type | Blade | |
| Tag Orientation | Square | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size NH01 | ||
Voltage Rating 500V ac | ||
Fuse Standard IEC EN 60269, VDE 0636 | ||
Application Category gL, gG | ||
Tag Type Blade | ||
Tag Orientation Square | ||
- COO (Country of Origin):
- IN
Fuse-link, LV, 50 A, AC 500 V, NH01, gL/gG,dual indicator, live gripping lugs
Reliable dual indicator system
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Note
Eaton formerly known as Bussmann
