RS PRO 180A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm
- RS Stock No.:
- 188-4509
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 188-4509
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Current Rating | 180A | |
Fuse Size | 17.4 x 42mm | |
Voltage Rating | 240V | |
Fixing Centres | 42mm | |
Tag Width | 12.7mm | |
Overall Length | 42mm | |
Tag Type | Bolted | |
Body Diameter | 17.4mm | |
Tag Orientation | Offset | |
Body Length | 42mm | |
Body Width | 17.4mm | |
Fuse Dimensions | 17.4 Dia. x 42mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Current Rating 180A | ||
Fuse Size 17.4 x 42mm | ||
Voltage Rating 240V | ||
Fixing Centres 42mm | ||
Tag Width 12.7mm | ||
Overall Length 42mm | ||
Tag Type Bolted | ||
Body Diameter 17.4mm | ||
Tag Orientation Offset | ||
Body Length 42mm | ||
Body Width 17.4mm | ||
Fuse Dimensions 17.4 Dia. x 42mm | ||