- RS Stock No.:
- 188-4627
- Manufacturer:
- RS PRO
63 In stock for delivery within 2 working days
Added
Price Each
€23.36
(exc. VAT)
€28.73
(inc. VAT)
Units | Per unit |
1 - 4 | €23.36 |
5 - 9 | €22.19 |
10 - 24 | €20.79 |
25 - 49 | €19.15 |
50 + | €17.52 |
- RS Stock No.:
- 188-4627
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Tag Fuse
The RS PRO slotted ceramic tag fuse has a voltage rating 240V and current rating of 50A. It has a body diameter of 17.4mm, tag width of 12.7mm and overall length of 42mm. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
Operating temperature ranges between -55°C and 125°C
Tin plated caps
Two copper end caps are made of good conducting copper
Tin plated caps
Two copper end caps are made of good conducting copper
Applications
Electric vehicles charging protection board
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 17.4 x 42mm |
Voltage Rating | 240V |
Fixing Centres | 42mm |
Tag Width | 12.7mm |
Overall Length | 42mm |
Body Diameter | 17.4mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 42mm |
Body Width | 17.4 Dia.mm |
Fuse Dimensions | 17.4 Dia. x 42mm |