3NA3820-6 | Siemens 50A Centred Tag Fuse, NH00, 690V ac | RS
Login / Register to access your benefits
Recently searched

    Siemens 50A Centred Tag Fuse, NH00, 690V ac

    Subtotal (1 pack of 3 units)**

    €141.48

    (exc. VAT)

    €174.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pack(s)
    Per Pack
    Per unit**
    1 +€141.48€47.16

    **price indicative

    RS Stock No.:
    203-2127
    Mfr. Part No.:
    3NA3820-6
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Current Rating

    50A

    Fuse Size

    NH00

    Voltage Rating

    690V ac

    Fuse Standard

    IEC 60269

    Application Category

    gG

    Fuse Speed

    F

    Overall Length

    77.8mm

    Tag Type

    Blade

    Body Length

    49.7mm

    Tag Orientation

    Centred

    Body Width

    30mm

    Related links