Siemens 160A Centred Tag Fuse NH1 500V ac

Subtotal (1 pack of 3 units)*

€126.68

(exc. VAT)

€155.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€126.68€42.227

*price indicative

RS Stock No.:
203-2142
Mfr. Part No.:
3NA7136
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

160A

Product Type

Centred Tag Fuse

Fuse Type

HRC

Fuse Size

NH1

Voltage

500V ac

Standards/Approvals

No

Application Category

gG

Fuse Speed

F

Minimum Operating Temperature

-5°C

Tag Type

Blade

Overall Length

134mm

Maximum Operating Temperature

60°C

Length

71.2mm

Width

30mm

Series

3NA

The Siemens LV HRC fuse link with fuse size NH1, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.

Protection class IP IP20 with connected conductors

Design 3NA7

Related links