Siemens 630A Centred Tag Fuse, NH3, 690V
- RS Stock No.:
- 210-6965
- Mfr. Part No.:
- 3NE1436-0
- Manufacturer:
- Siemens

1 / 1
Subtotal (1 pack of 3 units)**
€616.61
(exc. VAT)
€758.43
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €616.61 | €205.537 |
**price indicative
- RS Stock No.:
- 210-6965
- Mfr. Part No.:
- 3NE1436-0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 630A | |
Fuse Size | NH3 | |
Voltage Rating | 690V | |
Application Category | gS | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Application Category gS | ||