Login / Register to access your benefits
Recently searched

    RS PRO 16A Bolted Tag Fuse, 350 V dc, 690V ac, 63.5mm

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    €27.87

    (exc. VAT)

    €34.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    39 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 - 4€27.87€5.574
    5 - 9€25.08€5.016
    10 +€23.69€4.738

    **price indicative

    RS Stock No.:
    221-3648
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Current Rating

    16A

    Voltage Rating

    350 V dc, 690V ac

    Fuse Standard

    IEC 60269-4/BS 88-4

    Fixing Centres

    63.5mm

    Application Category

    aR

    Tag Width

    12.7mm

    High Rupture Capacity

    Yes

    Overall Length

    79.8mm

    Tag Type

    Bolted

    Body Diameter

    19.3mm

    Body Length

    50.6mm

    Tag Orientation

    Offset

    Series

    LSCB

    Related links