RS PRO 125A NH Fuse, NH00, 415V ac
- RS Stock No.:
- 221-3684
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)**
€41.59
(exc. VAT)
€51.16
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €41.59 | €8.318 |
5 - 9 | €37.42 | €7.484 |
10 + | €35.34 | €7.068 |
**price indicative
- RS Stock No.:
- 221-3684
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 125A | |
Fuse Size | NH00 | |
Voltage Rating | 415V ac | |
Fuse Standard | IEC 60269-2 | |
Application Category | gG | |
Fuse Speed | F | |
High Rupture Capacity | Yes | |
Overall Length | 78.5mm | |
Tag Type | Blade | |
Tag Orientation | Square | |
Body Length | 54mm | |
Body Width | 30mm | |
Series | LSPN | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 125A | ||
Fuse Size NH00 | ||
Voltage Rating 415V ac | ||
Fuse Standard IEC 60269-2 | ||
Application Category gG | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 78.5mm | ||
Tag Type Blade | ||
Tag Orientation Square | ||
Body Length 54mm | ||
Body Width 30mm | ||
Series LSPN | ||