RS PRO 63A Bolted Tag Fuse, A3, 250 V dc, 415V ac, 73mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO 63A Bolted Tag Fuse, A3, 250 V dc, 415V ac, 73mm

    Bulk discount available

    Subtotal (1 unit)**

    €21.33

    (exc. VAT)

    €26.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    54 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€21.33
    5 - 9€19.20
    10 +€18.11

    **price indicative

    RS Stock No.:
    221-3727
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Current Rating

    63A

    Fuse Size

    A3

    Voltage Rating

    250 V dc, 415V ac

    Fuse Standard

    IEC 60269-2/BS 88-2

    Fixing Centres

    73mm

    Application Category

    gG, gM

    Tag Width

    9mm

    High Rupture Capacity

    Yes

    Overall Length

    86mm

    Tag Type

    Bolted

    Body Diameter

    22mm

    Tag Orientation

    Offset

    Body Length

    49mm

    Series

    TIA

    Related links