- RS Stock No.:
- 238-3975
- Mfr. Part No.:
- A220961
- Manufacturer:
- Mersen
11 Within 2 working day(s) (EU stock)
19 Within 2 working day(s) (EU stock)
Price Each
€41.43
(exc. VAT)
€50.96
(inc. VAT)
Units | Per unit |
1 - 9 | €41.43 |
10 - 49 | €34.97 |
50 - 99 | €30.16 |
100 - 249 | €26.85 |
250 + | €25.27 |
- RS Stock No.:
- 238-3975
- Mfr. Part No.:
- A220961
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Protistor® fuses BS88-4
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 17 x 49mm |
Voltage Rating | 690V |
Fuse Standard | BS 88-4, DIN 43653/00C |
Fixing Centres | 61 → 65.5mm |
Application Category | gRB |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 77.2mm |
Tag Type | Bolted |
Body Diameter | 18mm |
Tag Orientation | Offset |
Body Height | 46.2mm |
- RS Stock No.:
- 238-3975
- Mfr. Part No.:
- A220961
- Manufacturer:
- Mersen