1SCA022697R5950 | ABB 80A Tag Fuse, 125 x 30 x 60mm, 500V | RS
Login / Register to access your benefits
Recently searched

    ABB 80A Tag Fuse, 125 x 30 x 60mm, 500V

    Subtotal (1 box of 3 units)**

    €50.34

    (exc. VAT)

    €61.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€50.34€16.78

    **price indicative

    RS Stock No.:
    250-4412
    Mfr. Part No.:
    1SCA022697R5950
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Current Rating

    80A

    Fuse Size

    125 x 30 x 60mm

    Voltage Rating

    500V

    Fuse Standard

    CE

    Related links