ABB 355A Tag Fuse, 150 x 51 x 72mm, 500V
- RS Stock No.:
- 250-4446
- Mfr. Part No.:
- 1SCA022697R9430
- Manufacturer:
- ABB
Subtotal (1 box of 3 units)**
€96.69
(exc. VAT)
€118.93
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €96.69 | €32.23 |
**price indicative
- RS Stock No.:
- 250-4446
- Mfr. Part No.:
- 1SCA022697R9430
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Current Rating | 355A | |
Fuse Size | 150 x 51 x 72mm | |
Voltage Rating | 500V | |
Fuse Standard | CE | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Current Rating 355A | ||
Fuse Size 150 x 51 x 72mm | ||
Voltage Rating 500V | ||
Fuse Standard CE | ||