ABB 63A Tag Fuse, 135 x 30 x 65mm, 690V
- RS Stock No.:
- 250-4463
- Mfr. Part No.:
- 1SCA022700R9790
- Manufacturer:
- ABB
Subtotal (1 box of 3 units)**
€59.36
(exc. VAT)
€73.01
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €59.36 | €19.787 |
**price indicative
- RS Stock No.:
- 250-4463
- Mfr. Part No.:
- 1SCA022700R9790
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Current Rating | 63A | |
Fuse Size | 135 x 30 x 65mm | |
Voltage Rating | 690V | |
Fuse Standard | CE | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Current Rating 63A | ||
Fuse Size 135 x 30 x 65mm | ||
Voltage Rating 690V | ||
Fuse Standard CE | ||