Bourns 350A Tag Fuse, 38mm, 800V ac/dc, 24.1mm
- RS Stock No.:
- 254-4153
- Mfr. Part No.:
- PF-FB2-350
- Manufacturer:
- Bourns
Subtotal (1 unit)**
€147.92
(exc. VAT)
€181.94
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €147.92 |
**price indicative
- RS Stock No.:
- 254-4153
- Mfr. Part No.:
- PF-FB2-350
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 350A | |
Fuse Size | 38mm | |
Voltage Rating | 800V ac/dc | |
Fuse Standard | aR | |
Fixing Centres | 24.1mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 350A | ||
Fuse Size 38mm | ||
Voltage Rating 800V ac/dc | ||
Fuse Standard aR | ||
Fixing Centres 24.1mm | ||
Related links
- Bourns 350A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 350A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 100A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 250A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 225A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 160A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 150A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 400A Tag Fuse 800V ac/dc, 24.1mm