Bourns 200A Tag Fuse, 66mm, 500/600V ac, 24.1mm
- RS Stock No.:
- 254-4162
- Mfr. Part No.:
- PF-GT3-90
- Manufacturer:
- Bourns
Subtotal (1 box of 60 units)**
€1,709.22
(exc. VAT)
€2,102.34
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
60 + | €28.487 | €1,709.22 |
**price indicative
- RS Stock No.:
- 254-4162
- Mfr. Part No.:
- PF-GT3-90
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourns | |
Current Rating | 200A | |
Fuse Size | 66mm | |
Voltage Rating | 500/600V ac | |
Fuse Standard | aR | |
Fixing Centres | 24.1mm | |
Select all | ||
---|---|---|
Manufacturer Bourns | ||
Current Rating 200A | ||
Fuse Size 66mm | ||
Voltage Rating 500/600V ac | ||
Fuse Standard aR | ||
Fixing Centres 24.1mm | ||