Login / Register to access your benefits
Recently searched

    Bourns 30A Tag Fuse, 38mm, 500V ac, 24.1mm

    Subtotal (1 box of 80 units)**

    €1,221.04

    (exc. VAT)

    €1,501.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    80 +€15.263€1,221.04

    **price indicative

    RS Stock No.:
    254-4191
    Mfr. Part No.:
    PF-JT3-30
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bourns

    Current Rating

    30A

    Fuse Size

    38mm

    Voltage Rating

    500V ac

    Fuse Standard

    aR

    Fixing Centres

    24.1mm

    Related links