F223680 | Mersen 25A NH Fuse, NH000, 400V ac | RS
Login / Register to access your benefits
Recently searched

    Mersen 25A NH Fuse, NH000, 400V ac

    Subtotal (1 box of 3 units)**

    €34.12

    (exc. VAT)

    €41.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Box**
    3 +€11.373€34.119

    **price indicative

    RS Stock No.:
    270-3037
    Mfr. Part No.:
    F223680
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    25A

    Fuse Size

    NH000

    Voltage Rating

    400V ac

    Fuse Speed

    gG

    Related links