T228453 | Mersen 80A NH Fuse, NH000, 690V ac | RS
Login / Register to access your benefits
Recently searched

    Mersen 80A NH Fuse, NH000, 690V ac

    Subtotal (1 unit)**

    €16.32

    (exc. VAT)

    €20.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    24 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€16.32

    **price indicative

    RS Stock No.:
    270-3118
    Mfr. Part No.:
    T228453
    Manufacturer:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    80A

    Fuse Size

    NH000

    Voltage Rating

    690V ac

    Fuse Speed

    gG

    Related links