Eaton 70A Tag Fuse, 25mm, 1kV
- RS Stock No.:
- 282-6207
- Mfr. Part No.:
- FWE-70A
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€131.56
(exc. VAT)
€161.82
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €131.56 |
**price indicative
- RS Stock No.:
- 282-6207
- Mfr. Part No.:
- FWE-70A
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 70A | |
Fuse Size | 25mm | |
Voltage Rating | 1kV | |
Fuse Standard | IEC 60269-7 | |
Tag Type | Bolted | |
Series | FWE | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 70A | ||
Fuse Size 25mm | ||
Voltage Rating 1kV | ||
Fuse Standard IEC 60269-7 | ||
Tag Type Bolted | ||
Series FWE | ||