Better World
Eaton 250A Tag Fuse, 205 x 78 x 89mm, 1.5kV, 205mm
- RS Stock No.:
- 282-6229
- Mfr. Part No.:
- PV-200A-2XL-U-15
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€459.53
(exc. VAT)
€565.22
(inc. VAT)
Temporarily out of stock - back order for despatch 29-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €459.53 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-6229
- Mfr. Part No.:
- PV-200A-2XL-U-15
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 250A | |
Fuse Size | 205 x 78 x 89mm | |
Voltage Rating | 1.5kV | |
Fuse Standard | IEC 60269-6 | |
Fixing Centres | 205mm | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 205 x 78 x 89mm | ||
Voltage Rating 1.5kV | ||
Fuse Standard IEC 60269-6 | ||
Fixing Centres 205mm | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||