- RS Stock No.:
- 304-2704
- Mfr. Part No.:
- W085556
- Manufacturer:
- Mersen
29 In stock for delivery within 2 working days
Added
Price Each
€31.88
(exc. VAT)
€39.21
(inc. VAT)
Units | Per unit |
1 - 9 | €31.88 |
10 - 49 | €26.30 |
50 - 99 | €22.06 |
100 - 249 | €19.22 |
250 + | €17.85 |
- RS Stock No.:
- 304-2704
- Mfr. Part No.:
- W085556
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Protistor® fuses BS88-4 10 x 28 & 17 x 27.
Fuses with very high breaking capacity to protect power semi-conductors and electronic switching devices.
Connection in accordance with British standard BS88-4.
Version without striker.
Connection in accordance with British standard BS88-4.
Version without striker.
Specifications
Attribute | Value |
---|---|
Current Rating | 150A |
Fuse Size | 17 x 27mm |
Voltage Rating | 250V ac |
Fuse Standard | BS 88-4 |
Fixing Centres | 38 → 42.8mm |
Application Category | aR |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 54.4mm |
Body Diameter | 18mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 24.4mm |