- RS Stock No.:
- 431-6983
- Mfr. Part No.:
- 20-477-34/50A
- Manufacturer:
- SIBA
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€63.75
(exc. VAT)
€78.41
(inc. VAT)
Units | Per unit |
1 - 9 | €63.75 |
10 - 49 | €53.81 |
50 - 99 | €46.35 |
100 - 249 | €43.42 |
250 + | €41.56 |
- RS Stock No.:
- 431-6983
- Mfr. Part No.:
- 20-477-34/50A
- Manufacturer:
- SIBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
NH Fuse Type gRL
Voltage rating 690Vac
Rated breaking capacity 100kA
Low power loss and low temperature rise
Low I²t let-through current
Fuse size NH 000 (100A & 125A NH 00)
Rated breaking capacity 100kA
Low power loss and low temperature rise
Low I²t let-through current
Fuse size NH 000 (100A & 125A NH 00)
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4 |
Application Category | gRL |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 78mm |
Tag Type | Blade |
Body Length | 54mm |
Tag Orientation | Centred |
Body Width | 20.5mm |
Body Height | 40.5mm |
Series | NH |
Fuse Dimensions | 54 x 20.5 x 40.5mm |