- RS Stock No.:
- 489-4613
- Mfr. Part No.:
- 170M1367
- Manufacturer:
- Eaton
8 In stock for delivery within 2 working days
Added
Price Each
€35.36
(exc. VAT)
€43.49
(inc. VAT)
Units | Per unit |
1 + | €35.36 |
- RS Stock No.:
- 489-4613
- Mfr. Part No.:
- 170M1367
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton German Standard Fuse, aR Application, Offset Tag Type - 170M1367
Need to protect sensitive semiconductor components, such as diodes, thyristors and SCRs, from damage resulting from short circuits? Choose this German Standard fuse from Eaton. It's a fast-acting aR-type fuse that blows in milliseconds in the event of a fault. The offset slotted tags are compatible with many standard electrical distribution panels and let you make a secure connection, even in vibrating equipment. Compact dimensions of 100 (L) x 40 (H) x 21mm (W) minimise heat loss to keep your system running cool.
Features & Benefits
• Status indicator lets you check easily whether the fuse has blown
• Square body allows for easy handling and quick identification
• Square body allows for easy handling and quick identification
Can I use this fuse to replace a gR type fuse?
This aR-type fuse provides protection from short circuits only. It doesn't offer any protection from overcurrent, so it shouldn't be used as a replacement for a gR-type fuse.
What's a thyristor?
A thyristor is a four-layer semiconductor device that's used as a high-speed switch. Thyristors can replace mechanical relays as they have no moving parts and are therefore more reliable.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43 653 |
Fixing Centres | 78mm |
Application Category | aR |
Tag Width | 20mm |
Overall Length | 100mm |
Tag Type | Slotted |
Tag Orientation | Offset |
Body Width | 21mm |
Body Height | 40mm |
Series | Eaton Bussman |
- RS Stock No.:
- 489-4613
- Mfr. Part No.:
- 170M1367
- Manufacturer:
- Eaton