- RS Stock No.:
- 521-2466
- Manufacturer:
- RS PRO
70 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.72
(exc. VAT)
€4.58
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.72 | €18.60 |
25 - 120 | €3.296 | €16.48 |
125 - 245 | €3.144 | €15.72 |
250 - 495 | €2.924 | €14.62 |
500 + | €2.274 | €11.37 |
*price indicative |
- RS Stock No.:
- 521-2466
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO 2 A British Standard Fuse, A1, gG, 550 V AC
Need to protect your electrical setups from short circuits or power surges? Use this fuse from RS PRO. You can easily bolt it to a fuse holder as it has brackets on either end.
It's a high rupture capacity (HRC) component, meaning it prevents both low and high fault currents from harming your electrical setup. As it won't easily deteriorate over time, you won't have to worry about frequently changing fuses. For improved reliability, it reacts quickly in the event of a fault.
Fuses such as this one are useful for protecting devices such as car wiring circuits, motors and transformers. This unit complies with ASTA 20 (Association of Short-Circuit Testing Authorities) standards for low-voltage fuses.
It's a high rupture capacity (HRC) component, meaning it prevents both low and high fault currents from harming your electrical setup. As it won't easily deteriorate over time, you won't have to worry about frequently changing fuses. For improved reliability, it reacts quickly in the event of a fault.
Fuses such as this one are useful for protecting devices such as car wiring circuits, motors and transformers. This unit complies with ASTA 20 (Association of Short-Circuit Testing Authorities) standards for low-voltage fuses.
Features and Benefits
- gG application category
- Body dimensions of 13.8 (diameter) x 34.6 (height) x 34.6 (length)
- Current rating of 2 A
- Fixing centres of 44.5 mm
- Fuse dimensions of 13.7 mm (diameter) x 55.2 mm (length)
- A1 fuse size
- BS 88, IEC 60269 fuse standard
- High rupture capacity
- Overall length of 55 mm
- Bolted tag type
- Tag width of 11.2 mm
- Voltage rating of 550 V AC
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | A1 |
Voltage Rating | 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 44.5mm |
Application Category | gG |
Tag Width | 11.2mm |
High Rupture Capacity | Yes |
Overall Length | 55mm |
Body Diameter | 13.8mm |
Tag Type | Slotted |
Body Length | 34.6mm |
Tag Orientation | Offset |
Body Height | 34.6mm |
Fuse Dimensions | 13.7 x 55.2mm |