- RS Stock No.:
- 521-2876
- Manufacturer:
- RS PRO
70 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.766
(exc. VAT)
€4.632
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €3.766 | €18.83 |
*price indicative |
- RS Stock No.:
- 521-2876
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | E1 |
Voltage Rating | 240V ac |
Fuse Standard | BS 88, IEC 269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | Yes |
Overall Length | 47mm |
Body Diameter | 12mm |
Tag Type | Blade |
Body Length | 23mm |
Body Height | 23mm |
Fuse Dimensions | 12 x 47mm |