Eaton 10A Bolt Fixing Photovoltaic Fuse, 1000V dc, 49.7mm
- RS Stock No.:
- 703-8263
- Mfr. Part No.:
- PV-10A10-T
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€8.80
(exc. VAT)
€10.82
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €8.80 |
25 - 99 | €7.25 |
100 - 249 | €6.40 |
250 - 499 | €6.11 |
500 + | €5.83 |
**price indicative
- RS Stock No.:
- 703-8263
- Mfr. Part No.:
- PV-10A10-T
- Manufacturer:
- Eaton
Related links
- Eaton 15A Bolt Fixing Photovoltaic Fuse 49.7mm
- Eaton 3A Bolt Fixing Photovoltaic Fuse 49.7mm
- Eaton 8A Bolt Fixing Photovoltaic Fuse 49.7mm
- Eaton 4A Bolt Fixing Photovoltaic Fuse 1000V dc, 49.7mm
- Eaton 1A Bolt Fixing Photovoltaic Fuse 1000V dc, 49.7mm
- Eaton 5A Bolt Fixing Photovoltaic Fuse 1000V dc, 49.7mm
- Eaton SMD Non Resettable Fuse 10A, 1000V dc
- FUSE 125A 1000V 1 XL PV BOLT IN VER