- RS Stock No.:
- 703-8686
- Mfr. Part No.:
- 125NHG0B
- Manufacturer:
- Eaton
21 In stock for delivery within 2 working days
Added
Price Each
€9.12
(exc. VAT)
€11.22
(inc. VAT)
Units | Per unit |
1 - 24 | €9.12 |
25 - 99 | €7.51 |
100 - 249 | €6.32 |
250 - 499 | €5.51 |
500 + | €5.11 |
- RS Stock No.:
- 703-8686
- Mfr. Part No.:
- 125NHG0B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL Size 0
High breaking capacity
Dual Indication
Dual Indication
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH0 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 125mm |
Body Length | 68mm |
Body Width | 30mm |
Body Height | 48mm |
Series | Eaton Bussman |
- RS Stock No.:
- 703-8686
- Mfr. Part No.:
- 125NHG0B
- Manufacturer:
- Eaton