- RS Stock No.:
- 703-8756
- Mfr. Part No.:
- 400NHG03B
- Manufacturer:
- Eaton
90 In stock for delivery within 2 working days
Added
Price Each
€18.40
(exc. VAT)
€22.63
(inc. VAT)
Units | Per unit |
1 - 24 | €18.40 |
25 - 99 | €15.86 |
100 - 249 | €14.93 |
250 - 499 | €14.22 |
500 + | €13.44 |
- RS Stock No.:
- 703-8756
- Mfr. Part No.:
- 400NHG03B
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, NH Type, 35W Power Loss - 400NHG03B
Keen to stop power surges from tripping up your system? This Eaton centred tag fuse has the job covered. It's rated to 400A, so is a bright spark when it comes to handling demanding electrical loads and keeping high-current devices safe and sound. When the fast-acting unit receives overcurrent, its knife-blade contacts quickly split to cut the circuit before rogue power damages your equipment. Checking if it needs replacing is easy, thanks to the integrated indicator on its front face. Fuses like this are used to support renewable energy installations and HVAC systems.
Features & Benefits
Robust aluminium screws and end plates resist corrosion for durability in damp conditions
Safely breaks for currents up to 120kA, helping eliminate the risk of damage from spikes
Silver-plated brass contacts form efficient electrical connections, making this a reliable safety device
Insulating ceramic housing minimises your exposure to hazardous electrical loads
Safely breaks for currents up to 120kA, helping eliminate the risk of damage from spikes
Silver-plated brass contacts form efficient electrical connections, making this a reliable safety device
Insulating ceramic housing minimises your exposure to hazardous electrical loads
How do I install this centred tag fuse?
The unit's built-in metal gripping lugs help to guide it into your fuse base so you can achieve a secure fit and get it to work quickly.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Fuse Size | NH03 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 150mm |
Body Length | 75mm |
Body Width | 60mm |
Body Height | 61mm |
Series | Eaton Bussman |
- RS Stock No.:
- 703-8756
- Mfr. Part No.:
- 400NHG03B
- Manufacturer:
- Eaton