Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Tag Fuses
Eaton 400A Centred Tag Fuse, NH2, 500V ac
RS Stock No.:
703-8759
Mfr. Part No.:
400NHG2B
Manufacturer:
Eaton
View all Tag Fuses
21 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€18.10
(exc. VAT)
€22.26
(inc. VAT)
Units
Per unit
1 +
€18.10
Packaging Options:
Standard Pack
Production Pack
RS Stock No.:
703-8759
Mfr. Part No.:
400NHG2B
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
NH DIN Dual Indication Fuse Links Data Sheet
Transition to Bussmann Series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Bussmann NH Fuses Type gG/gL Size 2
High breaking capacity
Dual Indication
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
400A
Fuse Size
NH2
Voltage Rating
500V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
150mm
Body Length
75mm
Body Width
60mm
Body Height
61mm
Series
Eaton Bussman
RS Stock No.:
703-8759
Mfr. Part No.:
400NHG2B
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
NH DIN Dual Indication Fuse Links Data Sheet
Transition to Bussmann Series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Bussmann NH Fuses Type gG/gL Size 2
High breaking capacity
Dual Indication
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
400A
Fuse Size
NH2
Voltage Rating
500V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
150mm
Body Length
75mm
Body Width
60mm
Body Height
61mm
Series
Eaton Bussman