- RS Stock No.:
- 703-8768
- Mfr. Part No.:
- 630NHG3B
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Added
Price Each
€28.89
(exc. VAT)
€35.53
(inc. VAT)
Units | Per unit |
1 - 4 | €28.89 |
5 - 9 | €26.58 |
10 - 24 | €26.00 |
25 - 49 | €23.69 |
50 + | €21.66 |
- RS Stock No.:
- 703-8768
- Mfr. Part No.:
- 630NHG3B
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL Size 3
Bussmann NH fuse typical applications include distribution applications as well as large electrical devices, motors and drives. Centre tagged fuses can be mounted in fuse bases as well as being panel or DIN Rail mounted depending on the holder.
High breaking capacity
Dual Indication
Dual Indication
Eaton Centred Tag Fuse, 630A, 500V 630NHG3B
Protect your equipment and appliances from damage with this centred tag fuse from Eaton. This component is an NH knife-blade fuse type with a link that's quickly terminated in the event of a short circuit or circuit overload, safeguarding your whole system from damage. For maximum safety, its ceramic casing provides thermal protection, meaning it won't melt nearby cabling if it blows. With a voltage rating of 500V AC and a current rating of 630A, this fuse is safe for installation and use in medium-voltage applications. It can be found in large electrical devices and industrial equipment.
Panel or DIN rail mounting for swift and easy installation
gG/gL (general purpose) rating for protection of equipment from short-circuit faults
Compact size of 75 (H) x 75 (L) x 70mm (W) for installation in small enclosures
gG/gL (general purpose) rating for protection of equipment from short-circuit faults
Compact size of 75 (H) x 75 (L) x 70mm (W) for installation in small enclosures
What is high rupture capacity (HRC)?
High rupture capacity (HRC), also known as 'interrupt rating', is the maximum fault or overload current a fuse can safely interrupt in a circuit without causing any damage to the other surrounding components.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 630A |
Fuse Size | NH3 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 150mm |
Tag Type | Blade |
Tag Orientation | Square |
Body Length | 75mm |
Body Width | 70mm |
Body Height | 75mm |
Fuse Dimensions | 75 x 70 x 75mm |
Series | Eaton Bussman |