- RS Stock No.:
- 852-7459
- Mfr. Part No.:
- TCF60
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 852-7459
- Mfr. Part No.:
- TCF60
- Manufacturer:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann - TCF Series
Professional range of Cooper Bussmann anti surge fuses from the TCF series
Copper Alloy terminals
Specifications
Attribute | Value |
---|---|
Current Rating | 60A |
Fuse Standard | CE, CSA, RoHS, UL |
Tag Width | 11.13mm |
Fuse Speed | T |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 54.1mm |
Body Width | 25.4mm |
Body Height | 28.58mm |
Fuse Dimensions | 54.1 x 25.4 x 28.58mm |
Series | TCF |
- RS Stock No.:
- 852-7459
- Mfr. Part No.:
- TCF60
- Manufacturer:
- Eaton Bussmann Series