- RS Stock No.:
- 854-8991
- Mfr. Part No.:
- LPJ-25SP
- Manufacturer:
- Eaton
3 In stock for delivery within 2 working days
Added
Price Each
€58.53
(exc. VAT)
€71.99
(inc. VAT)
Units | Per unit |
1 - 24 | €58.53 |
25 - 49 | €55.89 |
50 - 99 | €53.44 |
100 - 249 | €51.85 |
250 + | €50.45 |
- RS Stock No.:
- 854-8991
- Mfr. Part No.:
- LPJ-25SP
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Standard | CE, CSA-22.2, UL |
Fuse Speed | T |
Body Diameter | 20.57mm |
Body Length | 57.15mm |
Series | Bussmann |