Login / Register to access your benefits
Recently searched

    KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T502 Series

    Bulk discount available

    Subtotal (1 unit)**

    €15.67

    (exc. VAT)

    €19.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-08-2026, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€15.67
    10 - 24€14.24
    25 - 49€12.69
    50 - 99€11.12
    100 +€9.56

    **price indicative

    RS Stock No.:
    100-0782
    Mfr. Part No.:
    T502D106K025AG6110
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Technology

    MnO2

    Capacitance

    10µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Package/Case

    7343

    Equivalent Series Resistance

    1.8Ω

    Tolerance

    ±10%

    Length

    7.3mm

    Depth

    4.3mm

    Height

    2.7mm

    Dimensions

    7.3 x 4.3 x 2.7mm

    Series

    T502

    Maximum Operating Temperature

    +230°C

    Electrolyte Type

    Solid

    Minimum Operating Temperature

    -55°C

    Tolerance Minus

    -10%

    Leakage Current

    2.5 μA

    Dielectric Material Family

    Tantalum

    Polarised

    Polar

    Dissipation Factor

    6%

    Tolerance Plus

    +10%

    Related links