Login / Register to access your benefits
Recently searched

    KYOCERA AVX 470nF Tantalum Capacitor 35V dc, TAP Series

    Subtotal (1 bag of 1000 units)**

    €260.00

    (exc. VAT)

    €320.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    1000 +€0.26€260.00

    **price indicative

    RS Stock No.:
    134-9450
    Mfr. Part No.:
    TAP474K035SCS
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Capacitance

    470nF

    Voltage

    35V dc

    Mounting Type

    Through Hole

    Equivalent Series Resistance

    13Ω

    Lead Pitch

    2.5mm

    Tolerance

    ±10%

    Height

    7mm

    Dimensions

    4.5 (Dia.) x 7mm

    Series

    TAP

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Diameter

    4.5mm

    Terminal Type

    Radial

    Dissipation Factor

    4%

    Minimum Operating Temperature

    -55°C

    Dielectric Material Family

    Tantalum

    Surge Voltage

    65 V @ +85 °C

    Tolerance Minus

    -10%

    Polarised

    Polar

    Tolerance Plus

    +10%

    Lead Diameter

    0.5mm

    Leakage Current

    0.5 μA

    Related links