KYOCERA AVX 4.7μF Tantalum Capacitor 35V dc, TAP Series
- RS Stock No.:
- 134-9460
- Mfr. Part No.:
- TAP475M035CCS
- Manufacturer:
- KYOCERA AVX
Subtotal (1 bag of 1000 units)**
€448.00
(exc. VAT)
€551.00
(inc. VAT)
Temporarily out of stock - back order for despatch 28-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1000 + | €0.448 | €448.00 |
**price indicative
- RS Stock No.:
- 134-9460
- Mfr. Part No.:
- TAP475M035CCS
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Capacitance | 4.7µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 3Ω | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Height | 11.5mm | |
Dimensions | 5.5 (Dia.) x 11.5mm | |
Series | TAP | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dielectric Material Family | Tantalum | |
Tolerance Plus | +20% | |
Terminal Type | Radial | |
Surge Voltage | 65 V @ +85 °C | |
Diameter | 5.5mm | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Leakage Current | 1.3 μA | |
Lead Diameter | 0.5mm | |
Dissipation Factor | 6% | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Capacitance 4.7µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 3Ω | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 11.5mm | ||
Dimensions 5.5 (Dia.) x 11.5mm | ||
Series TAP | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Terminal Type Radial | ||
Surge Voltage 65 V @ +85 °C | ||
Diameter 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 1.3 μA | ||
Lead Diameter 0.5mm | ||
Dissipation Factor 6% | ||
Tolerance Minus -20% | ||
Related links
- KYOCERA AVX 4.7μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 100nF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 330nF MnO2 Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 470nF MnO2 Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 470nF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 330nF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 220nF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 35V dc, TAP Series