- RS Stock No.:
- 134-9462
- Mfr. Part No.:
- TAP476K035CCS
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 14-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€4.419
(exc. VAT)
€5.435
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 200 | €4.419 | €441.90 |
300 + | €4.198 | €419.80 |
*price indicative |
- RS Stock No.:
- 134-9462
- Mfr. Part No.:
- TAP476K035CCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 0.8Ω |
Lead Pitch | 5mm |
Tolerance | ±10% |
Height | 7.5mm |
Dimensions | 9 (Dia.) x 7.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Diameter | 9mm |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 10 μA |
Lead Diameter | 0.5mm |
Tolerance Plus | +10% |
Terminal Type | Radial |
Surge Voltage | 65 V @ +85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
- RS Stock No.:
- 134-9462
- Mfr. Part No.:
- TAP476K035CCS
- Manufacturer:
- KYOCERA AVX