- RS Stock No.:
- 134-9841
- Mfr. Part No.:
- TAP105M035CCS
- Manufacturer:
- KYOCERA AVX
180 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.319
(exc. VAT)
€0.392
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.319 | €3.19 |
50 - 90 | €0.289 | €2.89 |
100 + | €0.261 | €2.61 |
*price indicative |
- RS Stock No.:
- 134-9841
- Mfr. Part No.:
- TAP105M035CCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 8Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 7mm |
Dimensions | 4.5 (Dia.) x 7mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 4% |
Tolerance Minus | -20% |
Terminal Type | Radial |
Diameter | 4.5mm |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +20% |
Polarised | Polar |
Lead Diameter | 0.5mm |
Leakage Current | 0.5 μA |
- RS Stock No.:
- 134-9841
- Mfr. Part No.:
- TAP105M035CCS
- Manufacturer:
- KYOCERA AVX