- RS Stock No.:
- 134-9857
- Mfr. Part No.:
- TAP106K050CCS
- Manufacturer:
- KYOCERA AVX
25 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€2.268
(exc. VAT)
€2.79
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €2.268 | €11.34 |
25 - 95 | €2.156 | €10.78 |
100 - 245 | €1.872 | €9.36 |
250 - 495 | €1.824 | €9.12 |
500 + | €1.774 | €8.87 |
*price indicative |
- RS Stock No.:
- 134-9857
- Mfr. Part No.:
- TAP106K050CCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.6Ω |
Lead Pitch | 5mm |
Tolerance | ±10% |
Height | 11.5mm |
Dimensions | 8 (Dia.) x 11.5mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Diameter | 8mm |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 4 μA |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +10% |
- RS Stock No.:
- 134-9857
- Mfr. Part No.:
- TAP106K050CCS
- Manufacturer:
- KYOCERA AVX