- RS Stock No.:
- 134-9861
- Mfr. Part No.:
- TAP226K035CCS
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each (In a Bag of 5)
€2.526
(exc. VAT)
€3.107
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €2.526 | €12.63 |
25 - 95 | €2.22 | €11.10 |
100 - 245 | €1.944 | €9.72 |
250 - 495 | €1.82 | €9.10 |
500 + | €1.718 | €8.59 |
*price indicative |
- RS Stock No.:
- 134-9861
- Mfr. Part No.:
- TAP226K035CCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.3Ω |
Lead Pitch | 5mm |
Tolerance | ±10% |
Height | 12.5mm |
Dimensions | 8.5 (Dia.) x 12.5mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Diameter | 8.5mm |
Tolerance Minus | -10% |
Polarised | Polar |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Surge Voltage | 65 V @ +85 °C |
Dielectric Material Family | Tantalum |
Terminal Type | Radial |
Dissipation Factor | 8% |
Leakage Current | 6.1 μA |
Tolerance Plus | +10% |
- RS Stock No.:
- 134-9861
- Mfr. Part No.:
- TAP226K035CCS
- Manufacturer:
- KYOCERA AVX