- RS Stock No.:
- 134-9875
- Mfr. Part No.:
- TAP106M035CCS
- Manufacturer:
- KYOCERA AVX
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 5)
€1.214
(exc. VAT)
€1.493
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 95 | €1.214 | €6.07 |
100 - 245 | €1.13 | €5.65 |
250 - 495 | €1.056 | €5.28 |
500 - 995 | €0.982 | €4.91 |
1000 + | €0.886 | €4.43 |
*price indicative |
- RS Stock No.:
- 134-9875
- Mfr. Part No.:
- TAP106M035CCS
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 2Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 10mm |
Dimensions | 6 (Dia.) x 10mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Leakage Current | 2.8 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Diameter | 6mm |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +20% |
- RS Stock No.:
- 134-9875
- Mfr. Part No.:
- TAP106M035CCS
- Manufacturer:
- KYOCERA AVX