- RS Stock No.:
- 135-4010
- Mfr. Part No.:
- TAJA106K006RNJ
- Manufacturer:
- KYOCERA AVX
20000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.059
(exc. VAT)
€0.073
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.059 | €118.00 |
*price indicative |
- RS Stock No.:
- 135-4010
- Mfr. Part No.:
- TAJA106K006RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 4Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 0.6 μA |
Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
- RS Stock No.:
- 135-4010
- Mfr. Part No.:
- TAJA106K006RNJ
- Manufacturer:
- KYOCERA AVX