Login / Register to access your benefits
Recently searched

    KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series

    Bulk discount available

    Subtotal (1 reel of 2000 units)**

    €158.00

    (exc. VAT)

    €194.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    14000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 - 2000€0.079€158.00
    4000 +€0.077€154.00

    **price indicative

    RS Stock No.:
    135-4014
    Mfr. Part No.:
    TAJA106M010RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    10µF

    Voltage

    10V dc

    Mounting Type

    Surface Mount

    Package/Case

    1206 (3216M)

    Equivalent Series Resistance

    Lead Pitch

    1.1mm

    Tolerance

    ±20%

    Length

    3.2mm

    Depth

    1.6mm

    Height

    1.6mm

    Dimensions

    3.2 x 1.6 x 1.6mm

    Series

    TAJ

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Leakage Current

    1 μA

    Minimum Operating Temperature

    -55°C

    Dielectric Material Family

    Tantalum

    Surge Voltage

    13 V dc @ +85 °C, 8 V dc @ +125 °C

    Dissipation Factor

    6%

    Tolerance Plus

    +20%

    Tolerance Minus

    -20%

    Polarised

    Polar

    Terminal Type

    SMT

    Related links