- RS Stock No.:
- 135-4052
- Mfr. Part No.:
- TAJA685K016RNJ
- Manufacturer:
- KYOCERA AVX
6000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.065
(exc. VAT)
€0.08
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.065 | €130.00 |
*price indicative |
- RS Stock No.:
- 135-4052
- Mfr. Part No.:
- TAJA685K016RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 6.8µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3.5Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 1.1 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
- RS Stock No.:
- 135-4052
- Mfr. Part No.:
- TAJA685K016RNJ
- Manufacturer:
- KYOCERA AVX