Login / Register to access your benefits
Recently searched

    KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series

    Subtotal (1 reel of 2000 units)**

    €302.00

    (exc. VAT)

    €372.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 +€0.151€302.00

    **price indicative

    RS Stock No.:
    135-4075
    Mfr. Part No.:
    TAJB225K016RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    2.2µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Package/Case

    1210 (3225M)

    Lead Pitch

    1.4mm

    Tolerance

    ±10%

    Length

    3.5mm

    Depth

    2.8mm

    Height

    1.9mm

    Dimensions

    3.5 x 2.8 x 1.9mm

    Series

    TAJ

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Dielectric Material Family

    Tantalum

    Surge Voltage

    13 V dc @ +125 °C, 20 V dc @ +85 °C

    Tolerance Plus

    +10%

    Tolerance Minus

    -10%

    Terminal Type

    SMT

    Polarised

    Polar

    Minimum Operating Temperature

    -55°C

    Related links